
PWRC13C1406FBLK-P | |
|---|---|
DigiKey Part Number | 2830-PWRC13C1406FBLK-P-ND |
Manufacturer | SSEMCO |
Manufacturer Part Number | PWRC13C1406FBLK-P |
Description | P-LOCK CABLE C13-C14 BLACK 6FT |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SSEMCO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 20 | $8.40000 | $168.00 |
| 60 | $8.23000 | $493.80 |
| 100 | $8.06000 | $806.00 |
| 200 | $7.72000 | $1,544.00 |

