New Product
MSO2104X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSO2104X

DigiKey Part Number
5138-MSO2104XTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MSO2104X
Description
100MHz Mixed Signal Oscilloscope
Customer Reference
Detailed Description
Bench Oscilloscopes RS232, USB Interface TFT - Color (Touch) Display 4 Analog, 16 Digital Channel 400V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Uni-Trend Technology US Inc
Series
*
Packaging
Tape & Box (TB)
Part Status
Active
Type
Bench
Channels
4 Analog, 16 Digital
Display Type
TFT - Color (Touch)
Interface
RS232, USB
Memory Size
100Mpts
Sampling Rate (Per Second)
5G
Input Impedance
1M - 16pF
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
Power Cord, Manual, Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Uni-Trend Technology US Inc
FREE SHIPPING on orders of $400.00 or more for products shipped by Uni-Trend Technology US Inc
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$1,499.00000$1,499.00