
MSO2304X | |
|---|---|
DigiKey Part Number | 5138-MSO2304XTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MSO2304X |
Description | 300MHz 4Ch Mixed Signal Oscillos |
Customer Reference | |
Detailed Description | 300 MHz Bench Oscilloscopes LAN, USB Interface TFT - Color (Touch) Display 4 Analog, 16 Digital Channel 400V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Uni-Trend Technology US Inc | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 300 MHz | |
Channels | 4 Analog, 16 Digital | |
Display Type | TFT - Color (Touch) | |
Interface | LAN, USB | |
Memory Size | 100Mpts | |
Sampling Rate (Per Second) | 5G | |
Input Impedance | 1M - 18pF | |
Rise Time (Typ) | 1 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Power Cord, Probes, USB Adapter/Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,199.00000 | $2,199.00 |











