
UDP3305S-E | |
---|---|
DigiKey Part Number | 5138-UDP3305S-E-ND |
Manufacturer | |
Manufacturer Product Number | UDP3305S-E |
Description | LINEAR DC POWER SUPPLY 30V 5A |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Power Supply 0 ~ 5A Output 328W Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Uni-Trend Technology US Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Outputs | 4 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 5A | |
Number of Characters | 4 | |
Size / Dimension | 13.976" L x 9.449" W x 6.614" H (355.00mm x 240.00mm x 168.00mm) | |
Power (Watts) | 328W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $369.00000 | $369.00 |