
UT-P04 | |
---|---|
DigiKey Part Number | 5138-UT-P04-ND |
Manufacturer | |
Manufacturer Product Number | UT-P04 |
Description | UNI-T UT-P04 Passive Scope Probe |
Customer Reference | |
Detailed Description | 10:1 Passive 100MHz 51.181" (1300.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Uni-Trend Technology US Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 100MHz | |
Resistance - Input | 1M, 10M | |
Voltage - Max | 600V | |
Capacitance - Input | 85pF ~ 115pF, 14.5pF ~ 17.5pF | |
Cable Length | 51.181" (1300.00mm) | |
Color | Black | |
Includes | Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.00000 | $15.00 |