
UT-P21 | |
---|---|
DigiKey Part Number | 5138-UT-P21-ND |
Manufacturer | |
Manufacturer Product Number | UT-P21 |
Description | UNI-T UT-P21 High Voltage Passiv |
Customer Reference | |
Detailed Description | 1000:1 Voltage Probe 50MHz 78.740" (2000.00mm) Black, Red, Yellow Oscilloscope Probe Test Lead 100M Input Resistance 18000V (18kV) (DC + AC Peak) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Uni-Trend Technology US Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Voltage Probe | |
Attenuation Value | 1000:1 | |
Bandwidth | 50MHz | |
Resistance - Input | 100M | |
Voltage - Max | 18000V (18kV) (DC + AC Peak) | |
Capacitance - Input | 3pF | |
Cable Length | 78.740" (2000.00mm) | |
Color | Black, Red, Yellow | |
Includes | Adapter, Ground Leads, Tips |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $410.00000 | $410.00 |