
UTG932E | |
|---|---|
DigiKey Part Number | 5138-UTG932E-ND |
Manufacturer | |
Manufacturer Part Number | UTG932E |
Description | Waveform Generator |
Customer Reference | |
Detailed Description | 30 MHz Arbitrary Function Generator 2 Channel Display Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Uni-Trend Technology US Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Function Generator | |
Function | Arbitrary | |
Number of Channels | 2 | |
Frequency - Max | 30 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.00000 | $148.00 |







