
UM823TS | |
---|---|
DigiKey Part Number | 3351-UM823TSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM823TS |
Description | POR with Watchdog & Manual Reset |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Union Semiconductor International Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $0.45000 | $0.90 |
10 | $0.32000 | $3.20 |
100 | $0.25000 | $25.00 |
500 | $0.19000 | $95.00 |