
M3K-I-1024-5-118-7-S-2 | |
---|---|
DigiKey Part Number | 4035-M3K-I-1024-5-118-7-S-2-ND |
Manufacturer | |
Manufacturer Product Number | M3K-I-1024-5-118-7-S-2 |
Description | M3K MINI MAGNETIC KIT ENCODER |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic 4096 Quadrature with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | US Digital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental, Magnetic | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 4096 | |
Voltage - Supply | 4V ~ 16.5V | |
Actuator Type | 3mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
