
BULK-PS-PTFE-6 | |
---|---|
DigiKey Part Number | 4753-BULK-PS-PTFE-6TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-PS-PTFE-6 |
Description | White PTFE Sheet - 3/16" Thick x |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Sheet | |
Material | PTFE | |
Thickness | 0.188" (4.76mm) 3/16" | |
Width | 6.000" (152.40mm) | |
Length | 6.000" (152.40mm) | |
Color | White | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.16000 | $36.16 |