
ZUSA-HT-3004 | |
|---|---|
DigiKey Part Number | 4753-ZUSA-HT-3004-ND |
Manufacturer | USA Industrials |
Manufacturer Part Number | ZUSA-HT-3004 |
Description | D.O.T. Nylon Tubing - Blue - 0.0 |
Customer Reference | |
Detailed Description | Tubing Blue Nylon 24.0" (610.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.125" (3.18mm) | |
Inner Diameter | 0.079" (2.00mm) | |
Color | Blue | |
Material | Nylon | |
Length | 24.0" (610.0mm) | |
Features | - | |
Fluid Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.87000 | $3.87 |


