
ZUSA-PF-3102 | |
---|---|
DigiKey Part Number | 4753-ZUSA-PF-3102-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-PF-3102 |
Description | Pipe Fitting - 304 Stainless Ste |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Elbow Fitting | |
Connection Method | Threaded | |
Thread Size | NPT 1/4 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.44000 | $27.44 |