Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55-668-10

DigiKey Part Number
3922-55-668-10-ND
Manufacturer
Calrad
Manufacturer Part Number
55-668-10
Description
Cable HDMI 10ft
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calrad
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
10.0' (3.05m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
MARKETPLACE PRODUCT
Will ship in approximately 2 days from VEC Supply
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$12.00000$12.00