
55-668-15 | |
|---|---|
DigiKey Part Number | 3922-55-668-15-ND |
Manufacturer | Calrad |
Manufacturer Part Number | 55-668-15 |
Description | Cable HDMI 15ft |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calrad | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.00000 | $16.00 |

