



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Velab Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 2x | |
Field of View | - | |
Working Distance | 2.17" ~ 2.95" (55mm ~ 75mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | - | |
Includes | Adapter, Dust Cover, Tool |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $188.00000 | $188.00 |