VE-SCOPEPAD  9" Tablet w
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VE-SCOPEPAD  9" Tablet w
VE-SCOPEPAD  9" Tablet w
VE-SCOPEPAD  9" Tablet w

VE-SCOPEPAD

DigiKey Part Number
2702-VE-SCOPEPAD-ND
Manufacturer
Manufacturer Product Number
VE-SCOPEPAD
Description
9" TABLET W/ 2.0MP CAMERA
Customer Reference
Detailed Description
Video Inspection System CMOS 1/2.5" 9.7" Color Touch Panel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Velab Co.
Series
-
Packaging
Box
Part Status
Active
Camera Type
CMOS 1/2.5"
Magnification Range
-
Field of View
-
Working Distance
-
Illumination
-
Display Style
9.7" Color Touch Panel
Includes
Adapter, C-Mount, SD Card
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Velab Co.
FREE SHIPPING for this product
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,390.00000$1,390.00