
AIM605000 | |
---|---|
DigiKey Part Number | 5942-AIM605000-ND |
Manufacturer | Velleman |
Manufacturer Product Number | AIM605000 |
Description | AMMETER 0-5A ANALOG PANEL MOUNT |
Customer Reference | |
Detailed Description | Ammeter Analog - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Velleman | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 5A | |
Display Type | Analog - Black Characters | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | Analog | |
Voltage - Supply | 9 ~ 72VDC | |
Panel Cutout Dimensions | Rectangular - 62.00mm x 40.00mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 40°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
5 | $10.49000 | $52.45 |