
PSSEMV1U | |
---|---|
DigiKey Part Number | 5942-PSSEMV1U-ND |
Manufacturer | Velleman |
Manufacturer Product Number | PSSEMV1U |
Description | PWR SPLY,SW,3V-12VDC SELECT,2A |
Customer Reference | |
Detailed Description | 3 ~ 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Velleman | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 3 ~ 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | - | |
Polarization | Either | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -25°C ~ 60°C | |
Output Connector | Barrel Plug Kit, 1.35mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.10" L x 1.70" W x 0.90" H (78.7mm x 43.8mm x 22.8mm) | |
Approval Agency | CEC | |
Standard Number | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.34000 | $23.34 |
5 | $22.04000 | $110.20 |