
R1500A | |
|---|---|
DigiKey Part Number | 5942-R1500A-ND |
Manufacturer | Velleman |
Manufacturer Part Number | R1500A |
Description | SWITCH,PB FLAT,METAL,ROUND,0.7 |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 500mA (AC), 1A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Metal | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $6.55000 | $13.10 |
| 10 | $6.04000 | $60.40 |


