New Product
WPI438
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPI438

DigiKey Part Number
5942-WPI438-ND
Manufacturer
Velleman
Manufacturer Product Number
WPI438
Description
0.96 INCH OLED SCREEN WITH I2C
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Passive Blue OLED I2C 0.9" (22.86mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Velleman
Series
Packaging
Retail Package
Part Status
Active
Display Type
OLED
Display Mode
Passive
Touchscreen
Non-Touch
Diagonal Screen Size
0.9" (22.86mm)
Viewing Area
-
Backlight
Without Backlight
Dot Pixels
128 x 64
Interface
I2C
Controller Type
SSD1306
Graphics Color
Blue
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Jameco Electronics
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$15.95000$15.95
5$14.49000$72.45