
WSL167 | |
---|---|
DigiKey Part Number | 5942-WSL167-ND |
Manufacturer | Velleman |
Manufacturer Product Number | WSL167 |
Description | KIT,FLICKER LED CANDLE,5HR/TMR |
Customer Reference | |
Detailed Description | LED Kit Soldering |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Velleman | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Soldering | |
Main Purpose | LED Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $7.95000 | $15.90 |
6 | $7.49000 | $44.94 |