
C0603X7S101-104KNP | |
---|---|
DigiKey Part Number | 2679-C0603X7S101-104KNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X7S101-104KNP |
Description | CAP CER 0.1UF 100V X7S 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7S101-104KNP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.00750 | $30.00 |