C01005X5R6R3-104KNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X7R160-105KNP

DigiKey Part Number
2679-C0805X7R160-105KNPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X7R160-105KNP
Description
CAP CER 1UF 16V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X7R160-105KNP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.058" (1.47mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297,322
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
FREE SHIPPING for this product
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.00938$18.76