
GS1M-EVL | |
|---|---|
DigiKey Part Number | 2679-GS1M-EVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | GS1M-EVL |
Description | DIODE STANDARD 1000V 1A |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.01805 | $32.49 |

