Image for MMBT3904-EVL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3904-EVL

DigiKey Part Number
2679-MMBT3904-EVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
MMBT3904-EVL
Description
Transistor,SOT-23,40V,200mA,NPN
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 225 mW Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
225 mW
Frequency - Transition
300MHz
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,975
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
FREE SHIPPING for this product
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.00973$29.19