New at DigiKey
Diode 20 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA0830CS-EVL

DigiKey Part Number
2679-SBA0830CS-EVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
SBA0830CS-EVL
Description
Rectifier,SOD-323,20V,500mA
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SBA0830CS-EVL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,115
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
FREE SHIPPING for this product
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01256$62.80