
9902E | |
---|---|
DigiKey Part Number | 4663-9902E-ND |
Manufacturer | |
Manufacturer Product Number | 9902E |
Description | Micro Screwdriver 3PC. Set No.99 |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vessel Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.99000 | $19.99 |