
ORI241270020 | |
---|---|
DigiKey Part Number | 4149-ORI241270020-ND |
Manufacturer | Victron Energy |
Manufacturer Product Number | ORI241270020 |
Description | VICTRON ORION IP20 24/12V 70A DC |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 10 ~ 15V 70A 35V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Victron Energy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 35V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 10 ~ 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 70A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.70" L x 3.50" W x 2.60" H (195.6mm x 88.9mm x 66.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.10000 | $124.10 |