
VTX-100-001 | |
---|---|
DigiKey Part Number | 5578-VTX-100-001-ND |
Manufacturer | Vigortronix |
Manufacturer Product Number | VTX-100-001 |
Description | AUDIO XFMR 800OHM 1:1 2MW |
Customer Reference | |
Detailed Description | 800 Impedance Primary Ohms 800CT Impedance Secondary Ohms 1:01 Audio Transformer 200Hz ~ 15kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:01 | |
Impedance - Primary (Ohms) | 800 | |
Impedance - Secondary (Ohms) | 800CT | |
DC Resistance (DCR) - Primary | 63Ohm | |
DC Resistance (DCR) - Secondary | 84Ohm | |
Transformer Type | Impedance Matching | |
Frequency Range | 200Hz ~ 15kHz | |
Frequency Response | - | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Power Level | 2mW | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.807" L x 0.630" W (20.5mm x 16.00mm) | |
Height - Seated (Max) | 0.669" (16.99mm) | |
Termination Style | PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.18000 | $5.18 |