
VTX-101-007 | |
---|---|
DigiKey Part Number | 5578-VTX-101-007-ND |
Manufacturer | Vigortronix |
Manufacturer Product Number | VTX-101-007 |
Description | AUDIO XFMR ENCAP 1+1 : 1+1 |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms Audio Transformer 30Hz ~ 35kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 42Ohm | |
DC Resistance (DCR) - Secondary | 58Ohm | |
Transformer Type | Impedance Matching | |
Frequency Range | 30Hz ~ 35kHz | |
Voltage - Isolation | 1000Vrms | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.083" L x 0.906" W (27.50mm x 23.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Termination Style | PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.42000 | $16.42 |