
VTX-102-3001 | |
---|---|
DigiKey Part Number | 5578-VTX-102-3001-ND |
Manufacturer | Vigortronix |
Manufacturer Product Number | VTX-102-3001 |
Description | AUDIO XFMR ENCAP LOW IMP |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:01 Audio Transformer 20Hz ~ 30kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:01 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 30Ohm | |
DC Resistance (DCR) - Secondary | 30Ohm | |
Transformer Type | General Purpose | |
Frequency Range | 20Hz ~ 30kHz | |
Voltage - Isolation | 1500Vrms | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.280" L x 1.063" W (32.50mm x 27.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination Style | PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.04000 | $20.04 |