
VTX-134-002 | |
---|---|
DigiKey Part Number | 5578-VTX-134-002-ND |
Manufacturer | Vigortronix |
Manufacturer Product Number | VTX-134-002 |
Description | AUDIO XFMR MATCH 600OHM 1:1 |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:01 Audio Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:01 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 111Ohm | |
DC Resistance (DCR) - Secondary | 111Ohm | |
Transformer Type | Line (Audio Power Distribution) | |
Frequency Range | - | |
Frequency Response | ±0.2dB | |
Voltage - Isolation | 4000Vrms | |
Insertion Loss | 4dB Max @ 2kHz | |
Return Loss | -18dB Min @ 200Hz ~ 4kHz | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | EN41003, IEC60950 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.559" L x 0.496" W (14.20mm x 12.60mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Termination Style | Solder Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.31000 | $5.31 |