
VTX-151-1561 | |
|---|---|
DigiKey Part Number | 5578-VTX-151-1561-ND |
Manufacturer | Vigortronix |
Manufacturer Part Number | VTX-151-1561 |
Description | CURRENT XFMR 10A 1:1000 1% |
Customer Reference | |
Detailed Description | 10 A 1000:1 Current Sense Transformer 20Hz ~ 20kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 20kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 10 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1000:1 | |
Current Ratio | 1:1000 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.787" L x 0.732" W (20.00mm x 18.60mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.69000 | $3.69 |



