
VTX-215-005-003 | |
|---|---|
DigiKey Part Number | 5578-VTX-215-005-003-ND |
Manufacturer | Vigortronix |
Manufacturer Part Number | VTX-215-005-003 |
Description | AC/DC CONVERTER 3.3V 3.3W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 1.515A 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.515A | |
Power (Watts) | 3.3 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 69% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | - | |
Line Regulation | - | |
Load Regulation | - | |
Weight | 0.011 lb (5.20 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |

