
1SMA4751A | |
|---|---|
DigiKey Part Number | 6152-1SMA4751ATR-ND - Tape & Reel (TR) |
Manufacturer | VIITOR SEMICONDUCTOR CO., LTD |
Manufacturer Part Number | 1SMA4751A |
Description | Silicon Zener 1mW, 30V, SMA, Aut |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 22.8 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17100 | $1.71 |
| 100 | $0.09230 | $9.23 |
| 500 | $0.06670 | $33.35 |

