Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL219642474E3 | |
|---|---|
DigiKey Part Number | 56-MAL219642474E3-ND |
Manufacturer | |
Manufacturer Part Number | MAL219642474E3 |
Description | CAP 470MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.56625 | $14,265.00 |





