
MFU0603FF03150P500 | |
---|---|
DigiKey Part Number | 749-MFU0603FF03150P500TR-ND - Tape & Reel (TR) 749-MFU0603FF03150P500CT-ND - Cut Tape (CT) 749-MFU0603FF03150P500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF03150P500 |
Description | FUSE BOARD MNT 3.15A 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.15 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF03150P500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.025 | |
Approval Agency | IEC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.029 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
5 | $0.23000 | $1.15 |
10 | $0.21200 | $2.12 |
50 | $0.17600 | $8.80 |
100 | $0.16250 | $16.25 |
250 | $0.14608 | $36.52 |
500 | $0.13478 | $67.39 |
1,000 | $0.12431 | $124.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10290 | $514.50 |
10,000 | $0.09478 | $947.80 |
15,000 | $0.09031 | $1,354.65 |
25,000 | $0.08494 | $2,123.50 |
35,000 | $0.08437 | $2,952.95 |