



NTCALUG02A104HA | |
---|---|
DigiKey Part Number | 56-NTCALUG02A104HA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG02A104HA |
Description | NTC LUG02 100K 3% E4 PEEK AWG#30 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4190K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Length - Lead Wire | 1.77" (45.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.49000 | $1.49 |
5 | $1.31400 | $6.57 |
10 | $1.25100 | $12.51 |
25 | $1.17480 | $29.37 |
50 | $1.12300 | $56.15 |
100 | $1.07550 | $107.55 |
500 | $0.98006 | $490.03 |
1,000 | $0.94454 | $944.54 |
5,000 | $0.87305 | $4,365.25 |