Parametric Equivalent


NTCS0402E3333JMT | |
|---|---|
DigiKey Part Number | BC2335TR-ND - Tape & Reel (TR) BC2335CT-ND - Cut Tape (CT) BC2335DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NTCS0402E3333JMT |
Description | THERMISTOR NTC 33KOHM 3670K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3333JMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3670K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 5 | $0.30000 | $1.50 |
| 10 | $0.28300 | $2.83 |
| 25 | $0.26280 | $6.57 |
| 50 | $0.24920 | $12.46 |
| 100 | $0.23670 | $23.67 |
| 500 | $0.21190 | $105.95 |
| 1,000 | $0.20269 | $202.69 |
| 5,000 | $0.18417 | $920.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18084 | $1,808.40 |
| 20,000 | $0.17440 | $3,488.00 |
| 30,000 | $0.17089 | $5,126.70 |
| 50,000 | $0.16671 | $8,335.50 |


