Parametric Equivalent




NTCS0603E3222GMT | |
|---|---|
DigiKey Part Number | 56-NTCS0603E3222GMTTR-ND - Tape & Reel (TR) 56-NTCS0603E3222GMTCT-ND - Cut Tape (CT) 56-NTCS0603E3222GMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NTCS0603E3222GMT |
Description | THERM NTC 2.2KOHM 3520K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3222GMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.2k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3520K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 5 | $0.56200 | $2.81 |
| 10 | $0.53300 | $5.33 |
| 25 | $0.49800 | $12.45 |
| 50 | $0.47360 | $23.68 |
| 100 | $0.45160 | $45.16 |
| 500 | $0.40732 | $203.66 |
| 1,000 | $0.39088 | $390.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36199 | $1,447.96 |
| 8,000 | $0.34933 | $2,794.64 |
| 12,000 | $0.34242 | $4,109.04 |
| 20,000 | $0.33419 | $6,683.80 |
| 28,000 | $0.32905 | $9,213.40 |





