Parametric Equivalent


NTCS0805E3103GHT | |
|---|---|
DigiKey Part Number | 56-NTCS0805E3103GHTTR-ND - Tape & Reel (TR) 56-NTCS0805E3103GHTCT-ND - Cut Tape (CT) 56-NTCS0805E3103GHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NTCS0805E3103GHT |
Description | THERMISTOR NTC 10KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3103GHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3940K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 5 | $0.57200 | $2.86 |
| 10 | $0.53500 | $5.35 |
| 25 | $0.49240 | $12.31 |
| 50 | $0.46400 | $23.20 |
| 100 | $0.43870 | $43.87 |
| 500 | $0.38970 | $194.85 |
| 1,000 | $0.37220 | $372.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38159 | $1,526.36 |
| 8,000 | $0.36833 | $2,946.64 |
| 12,000 | $0.36110 | $4,333.20 |
| 20,000 | $0.35249 | $7,049.80 |
| 28,000 | $0.34710 | $9,718.80 |


