

NTCS0805E3333FHT | |
|---|---|
DigiKey Part Number | 56-NTCS0805E3333FHTTR-ND - Tape & Reel (TR) 56-NTCS0805E3333FHTCT-ND - Cut Tape (CT) 56-NTCS0805E3333FHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | NTCS0805E3333FHT |
Description | THERMISTOR NTC 33KOHM 3920K 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3333FHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3920K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42177 | $1,687.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 5 | $0.65200 | $3.26 |
| 10 | $0.61700 | $6.17 |
| 25 | $0.57680 | $14.42 |
| 50 | $0.54920 | $27.46 |
| 100 | $0.52410 | $52.41 |
| 500 | $0.47352 | $236.76 |
| 1,000 | $0.45475 | $454.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 5 | $0.63800 | $3.19 |
| 10 | $0.60500 | $6.05 |
| 25 | $0.56560 | $14.14 |
| 50 | $0.53840 | $26.92 |
| 100 | $0.51380 | $51.38 |
| 500 | $0.46424 | $232.12 |
| 1,000 | $0.44583 | $445.83 |

