HTRN10-1T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.15282
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.53146
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.35431
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 37
Unit Price: $6.59000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $43.81080
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $21.21250
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $52.46080
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $21.75000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $40.88760
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $57.72840
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTRN10-1T5

DigiKey Part Number
764-1000-2-ND - Tape & Reel (TR)
764-1000-1-ND - Cut Tape (CT)
764-1000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HTRN10-1T5
Description
RES ARRAY 4 RES MULT OHM 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1k, 10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k, 10k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 215°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.38000$6.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.58600$1,793.00
Manufacturers Standard Package