16-OSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSOPTB5001AT0

DigiKey Part Number
764-1343-2-ND - Tape & Reel (TR)
764-1343-1-ND - Cut Tape (CT)
764-1343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSOPTB5001AT0
Description
RES ARRAY 8RES 5K OHM 16SSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
5k
Tolerance
±0.1%
Number of Resistors
8
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
16
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-OSOP
Size / Dimension
0.193" L x 0.154" W (4.90mm x 3.91mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.62000$9.62
10$6.64500$66.45
25$5.84080$146.02
50$5.33760$266.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$4.90980$490.98
200$4.54630$909.26
300$4.35960$1,307.88
500$4.14844$2,074.22
700$4.02259$2,815.81
1,000$3.89966$3,899.66
1,200$3.84071$4,608.85
2,400$3.63838$8,732.11
2,500$3.63750$9,093.75
Manufacturers Standard Package