CMF20680R00JNBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.25831
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.25480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.06620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.25480
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.16823
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.06620
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF20680R00JNBF

DigiKey Part Number
CMF20680R00JNBF-ND
Manufacturer
Manufacturer Product Number
CMF20680R00JNBF
Description
RES 680 OHM 1W 5% AXIAL
Customer Reference
Detailed Description
680 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF20680R00JNBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types