

IHLP4040DZER100M5A | |
---|---|
DigiKey Part Number | 541-4352-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER100M5A |
Description | FIXED IND 10UH 6.5A 33.06MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 6.5 A 33.06mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER100M5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.06mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.66438 | $332.19 |
1,000 | $0.62648 | $626.48 |
1,500 | $0.60535 | $908.03 |
2,500 | $0.57976 | $1,449.40 |
3,500 | $0.56351 | $1,972.28 |
5,000 | $0.54680 | $2,734.00 |
12,500 | $0.52358 | $6,544.75 |