Direct
Similar
Parametric Equivalent

ILBB0805ER152V | |
|---|---|
DigiKey Part Number | 541-ILBB0805ER152VTR-ND - Tape & Reel (TR) 541-ILBB0805ER152VCT-ND - Cut Tape (CT) 541-ILBB0805ER152VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ILBB0805ER152V |
Description | FERRITE BEAD 1.5 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 100mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0805ER152V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02719 | $108.76 |
| 8,000 | $0.02345 | $187.60 |
| 12,000 | $0.02250 | $270.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.07500 | $0.75 |
| 25 | $0.06520 | $1.63 |
| 50 | $0.05860 | $2.93 |
| 100 | $0.05250 | $5.25 |
| 250 | $0.04520 | $11.30 |
| 500 | $0.04018 | $20.09 |
| 1,000 | $0.03552 | $35.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.07400 | $0.74 |
| 25 | $0.06400 | $1.60 |
| 50 | $0.05740 | $2.87 |
| 100 | $0.05150 | $5.15 |
| 250 | $0.04432 | $11.08 |
| 500 | $0.03938 | $19.69 |
| 1,000 | $0.03482 | $34.82 |














