New Product
RH SERIES 19.05x20.32mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH SERIES 19.05x20.32mm
RH Series

NH025130R0FE02

DigiKey Part Number
541-NH025130R0FE02-ND
Manufacturer
Manufacturer Product Number
NH025130R0FE02
Description
NH-25 130 1% E02 E4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
130 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant, Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.64000$13.64
10$9.52100$95.21
25$8.40600$210.15
50$7.70840$385.42
100$7.11560$711.56
250$6.46668$1,616.67
500$6.06088$3,030.44
1,000$5.71630$5,716.30