

NTCS0603E3502FLT | |
|---|---|
DigiKey Part Number | 541-NTCS0603E3502FLTTR-ND - Tape & Reel (TR) 541-NTCS0603E3502FLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | NTCS0603E3502FLT |
Description | NTC SMD 0603, 5KOHM, 1%, B25/85: |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3480K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 5 | $0.60600 | $3.03 |
| 10 | $0.57500 | $5.75 |
| 25 | $0.53720 | $13.43 |
| 50 | $0.51160 | $25.58 |
| 100 | $0.48790 | $48.79 |
| 500 | $0.44062 | $220.31 |
| 1,000 | $0.42302 | $423.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39999 | $1,599.96 |
| 8,000 | $0.38618 | $3,089.44 |
| 12,000 | $0.37863 | $4,543.56 |
| 20,000 | $0.36966 | $7,393.20 |

