Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RH010330R0FC02 | |
|---|---|
DigiKey Part Number | RHB-330-ND |
Manufacturer | |
Manufacturer Product Number | RH010330R0FC02 |
Description | RES CHAS MNT 330 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH010330R0FC02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 330 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.21860 | $421.86 |




